150W AC/DC power supply, single output, delivering 15V at 6.67A. Features 86% efficiency, 4.242kV isolation voltage, and operates from -20°C to 70°C. Chassis mountable with screw terminals, this RoHS compliant component offers a compact design with dimensions of 4" L x 2" W x 1.3" H.
BEL ABC150-1015G technical specifications.
| Current - Output 1 | 6.67A |
| Depth | 33.64mm |
| Efficiency | 86% |
| Height | 1.3inch |
| Isolation Voltage | 4.242kV |
| Length | 4inch |
| Max Current Rating | 1.7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 6.67A |
| Max Output Power | 150W |
| Max Power Dissipation | 110W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Voltage | 15V |
| Package Quantity | 72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ABC150 (150W) |
| Voltage - Output 1 | 15V |
| Weight | 150g |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for BEL ABC150-1015G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.