150W DC-DC Converter, Board Mount. Features 12V output voltage with 8.33A maximum output current. Offers 150W maximum output power and 110W maximum power dissipation. Operates efficiently at 86% and provides 4.242kV isolation voltage. Designed for chassis or panel mounting, with dimensions of 101.6mm length, 50.8mm depth, and 50.8mm height. Suitable for operation between -20°C and 70°C.
BEL ABC150-1T12G technical specifications.
| Current - Output 1 | 8.33A |
| Depth | 50.8mm |
| Efficiency | 86% |
| Height | 1.3inch |
| Isolation Voltage | 4.242kV |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Max Current Rating | 1.7A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 8.33A |
| Max Output Power | 150W |
| Max Power Dissipation | 110W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 8.33A |
| Output Power | 150W |
| Output Voltage | 12V |
| Package Quantity | 72 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ABC150 (150W) |
| Voltage - Output 1 | 12V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for BEL ABC150-1T12G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.