BEL ABC200-1012G technical specifications.
| Approvals | UL, CSA, IEC, EN, CE, CB |
| Depth | 50.8mm |
| Efficiency | 91% |
| Height | 1.44inch |
| Isolation Voltage | 4.2kV |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 15A |
| Max Power Dissipation | 200W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 15A |
| Output Power | 180W |
| Output Voltage | 12V |
| Package Quantity | 27 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | ABC200 |
| Voltage - Output 1 | 12V |
| Weight | 0.2kg |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for BEL ABC200-1012G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
