
200W AC-DC regulated power supply module, delivering 24V output voltage at 8.5A. Features 89% efficiency and a single output, operating within a -10°C to 50°C temperature range. This lead-free, RoHS compliant module offers a compact design with dimensions of 101.6mm (L) x 50.8mm (W) x 36.6mm (D) and a weight of 0.2kg.
Checking distributor stock and pricing after the page loads.
| Depth | 36.6mm |
| Efficiency | 89% |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Number of Outputs | 1 |
| Output Current | 8.5A |
| Output Power | 200W |
| Output Voltage | 24V |
| RoHS Compliant | Yes |
| Weight | 0.2kg |
| Width | 50.8mm |
| RoHS | Compliant |
