BEL ABC40-1012G technical specifications.
| Current - Output 1 | 5.4A |
| Depth | 50.8mm |
| Efficiency | 85% |
| Height | 1.2inch |
| Isolation Voltage | 4.242kV |
| Lead Free | Lead Free |
| Length | 101.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 5.4A |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Current | 3.5A |
| Output Power | 40W |
| Output Voltage | 12V |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ABC40 |
| Voltage - Output 1 | 12V |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for BEL ABC40-1012G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.