
360W AC-DC power factor correction module, featuring a single 12V output at 30A. This board mount DC/DC converter offers 90% efficiency and 4.242kV isolation voltage. Designed for chassis, panel, or screw mounting, it operates from -10°C to 50°C and is lead-free and RoHS compliant. Approvals include UL, CSA, IEC, EN, CE, and CB.
Checking distributor stock and pricing after the page loads.
BEL ABC400-1012G technical specifications.
| Approvals | UL, CSA, IEC, EN, CE, CB |
| Current - Output 1 | 30A |
| Depth | 76.2mm |
| Efficiency | 90% |
| Height | 1.5inch |
| Isolation Voltage | 4.242kV |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 30A |
| Max Power Dissipation | 400W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 30A |
| Output Power | 360W |
| Output Voltage | 12V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ABC400 |
| Voltage - Output 1 | 12V |
| Weight | 0.5kg |
| Width | 3inch |
| RoHS | Compliant |
No datasheet is available for this part.