Board mount DC/DC converter delivering 408W output power at 24V. Features a single output with 17A maximum output current and 90% efficiency. Operates across a -10°C to 50°C temperature range with 4.242kV isolation voltage. Chassis, panel, and screw mounting options are supported.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL ABC400-1024G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL ABC400-1024G technical specifications.
| Current - Output 1 | 17A |
| Depth | 76.2mm |
| Efficiency | 90% |
| Height | 1.5inch |
| Isolation Voltage | 4.242kV |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 17A |
| Max Power Dissipation | 400W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 17A |
| Output Power | 408W |
| Output Voltage | 24V |
| Package Quantity | 30 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ABC400 (400W) |
| Voltage - Output 1 | 24V |
| Weight | 0.5kg |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for BEL ABC400-1024G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.