Board mount DC/DC converter delivering 60W maximum output power. Features three outputs: 5.2V at 8A, 12.5V at 3A, and -12.8V at 500mA. Achieves 85% efficiency with 4.242kV isolation voltage. Operating temperature range from -20°C to 50°C. Chassis, panel, and screw mountable. RoHS compliant and CE approved.
BEL ABC60-3000G technical specifications.
| Approvals | CE |
| Current - Output 1 | 8A |
| Current - Output 2 | 3A |
| Current - Output 3 | 500mA |
| Depth | 50.8mm |
| Efficiency | 85% |
| Height | 1.2inch |
| Isolation Voltage | 4.242kV |
| Lead Free | Lead Free |
| Length | 4inch |
| Max Current Rating | 1.5A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Power | 60W |
| Max Power Dissipation | 60W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 3 |
| Output Current | 8A |
| Output Power | 60W |
| Output Voltage | -12.5V |
| Package Quantity | 16 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ABC60 |
| Voltage - Output 1 | 5.2V |
| Voltage - Output 2 | 12.5V |
| Voltage - Output 3 | -12.8V |
| Weight | 5.291094oz |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for BEL ABC60-3000G to view detailed technical specifications.
No datasheet is available for this part.