AC/DC Power Supply Single-OUT 15V 41.67A 1000W
Checking distributor stock and pricing after the page loads.
BEL ABE1000-1T15 technical specifications.
| Style | Enclosed |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 41.67A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 1000W |
| Efficiency | 93% |
| Minimum Isolation Voltage | 4000VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | No |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 11A |
| Tolerance | ±1% |
| Ripple & Noise | 2% |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.