AC/DC Power Supply Single-OUT 15V 25A 600W 17-Pin
BEL ACC600-1T15 technical specifications.
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 15V |
| Maximum Output Current | 25A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 600W |
| Efficiency | 93% |
| Minimum Isolation Voltage | 4000VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 6.5A |
| Tolerance | ±1% |
| Ripple & Noise | 2% |
| Pin Count | 17 |
Download the complete datasheet for BEL ACC600-1T15 to view detailed technical specifications.
No datasheet is available for this part.