The ACC600-1T58 is a regulated AC/DC power supply with one output voltage of 58V and a maximum output current of 10.34A. It has a maximum output power of 600W and an efficiency of 93%. The supply is designed for medical applications and has a minimum isolation voltage of 4000VDC. It operates over a temperature range of -40 to 70 degrees Celsius and is available with a screw terminal block input connector. The power supply has a fixed output type and a load regulation of 1%.
BEL ACC600-1T58 technical specifications.
| Style | U Frame |
| Type | Regulated |
| Number of Outputs | 1 |
| Output Voltage | 58V |
| Maximum Output Current | 10.34A |
| Input/Output Type | AC/DC |
| Maximum Output Power | 600W |
| Efficiency | 93% |
| Minimum Isolation Voltage | 4000VDC |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| Configurable | No |
| Medical Application | Yes |
| Line Regulation | 0.5% |
| Input Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Output Type | Fixed |
| Load Regulation | 1% |
| Maximum Input Current | 6.5A |
| Tolerance | ±1% |
| Ripple & Noise | 2% |
| Pin Count | 17 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for BEL ACC600-1T58 to view detailed technical specifications.
No datasheet is available for this part.