
Enclosed AC/DC power supply module delivering 50W output power with a single 12V, 4A output. Features isolated operation with 2.8kV isolation voltage and a wide operating temperature range of -40°C to 71°C. Approvals include cULus and TUV. Chassis mountable with connector and rack mounting options. Dimensions: 168.5mm (L) x 111.2mm (D) x 1.52inch (H).
Checking distributor stock and pricing after the page loads.
| Approvals | cULus, TUV |
| Package/Case | Module |
| Depth | 111.2mm |
| Efficiency | 79% |
| Height | 1.52inch |
| Isolation | Isolated |
| Isolation Voltage | 2.8kV |
| Length | 168.5mm |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 50W |
| Mount | Connector, Chassis Mount, Rack |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output | 12V |
| Output Current | 4A |
| Output Power | 50W |
| Output Voltage | 12V |
| Package Quantity | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | M |
| Weight | 770g |
| Width | 4.38inch |
| RoHS | Not CompliantNo |
