DC/DC CONVERTER 24V 2A
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL AM1601-9R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE |
| Contact Plating | Gold |
| Depth | 111.2mm |
| Efficiency | 81% |
| Height | 1.52inch |
| Isolation | Isolated |
| Length | 6.63inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 48W |
| Mount | Chassis Mount, DIN Rail |
| Number of Outputs | 1 |
| Output | 24V |
| Output Current | 2A |
| Output Power | 50W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Melcher M |
| Width | 4.38inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL AM1601-9R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.