BEL APC77151 technical specifications.
| Width | 20.35 |
| Length | 43.35 |
| Manufacturer Series | APC77151 |
| Height | 9 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL APC77151 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.