BEL APC77173 technical specifications.
| Width | 35.99 |
| Length | 65.99 |
| Number of Functions | 4 |
| Manufacturer Series | APC77173 |
| Height | 11 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL APC77173 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.