Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
BEL
AS1501-7R
Datasheet
BEL
(Power One)
AS1501-7R
Not Recommended for New Design
Euro-Cassette 100W (15V)
Power Products
Power Supplies
Power Products
Power Supplies
AC/DC Power Supplies
Enclosed / Chassis Mount
Euro-Cassette 100W (15V)
Current Rating
6.5A
Power
100W
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Current Rating
6.5A
Number of Outputs
1
Output Power
100W
Output Voltage
15V
Packaging
Bulk
Radiation Hardening
No
RoHS Compliant
No
Compliance
RoHS
Not CompliantNo
Browse
Manufacturers
API
BOM
Account