
Module DC-DC 1-OUT 24V 6A 144W
Checking distributor stock and pricing after the page loads.
BEL BK1601-7RT technical specifications.
| Approvals | CE, TUV |
| Efficiency | 85% |
| Height | 1.86inch |
| Length | 6.73inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 144W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output | 24V |
| Output Current | 6A |
| Output Power | 144W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Melcher K |
| Width | 4.37inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
