
The BLP40-1012G DC/DC converter from BEL offers 70% efficiency and 4.242kV isolation voltage. It is a 40W, 12V output device with a maximum power dissipation of 40W. The converter is designed for chassis mount with screw terminals and operates within a temperature range of 0°C to 70°C. It is compliant with RoHS regulations and is lead-free.
Sign in to ask questions about the BEL BLP40-1012G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BLP40-1012G technical specifications.
| Efficiency | 70% |
| Isolation Voltage | 4.242kV |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 40W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| RoHS Compliant | Yes |
| Series | BLP40 (40W) |
| Voltage - Output 1 | 12V |
| Weight | 231g |
| RoHS | Compliant |
Download the complete datasheet for BEL BLP40-1012G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
