
The BLP55-1012G is a 12V 40W AC/DC power supply with a maximum output current of 3.3A and a maximum power dissipation of 55W. It has a high efficiency of 70% and a wide operating temperature range from 0°C to 70°C. The supply is available in a bulk packaging and is compatible with lead-free applications. It is a single-output power supply with a voltage of 12V and is suitable for chassis mount, panel, or screw mounting.
Sign in to ask questions about the BEL BLP55-1012G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BLP55-1012G technical specifications.
| Current - Output 1 | 4.5A |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.23inch |
| Isolation Voltage | 4.242kV |
| Lead Free | Lead Free |
| Length | 5inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.3A |
| Max Output Power | 40W |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Power | 40W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | BLP55 (55W) |
| Voltage - Output 1 | 12V |
| Weight | 231g |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for BEL BLP55-1012G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
