
Triple-output AC/DC power supply delivering 5V, 12V, and -12V. Features 5A, 2.5A, and 700mA maximum output currents respectively, with a total output power of 40W and a maximum power dissipation of 55W. Offers 70% efficiency and 4.242kV isolation voltage, operating from 0°C to 70°C. Chassis mountable with dimensions of 127mm x 76.2mm x 1.23inch and a weight of 231g.
Sign in to ask questions about the BEL BLP55-3000G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BLP55-3000G technical specifications.
| Current - Output 1 | 5A |
| Current - Output 2 | 2.5A |
| Current - Output 3 | 700mA |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.23inch |
| Isolation Voltage | 4.242kV |
| Lead Free | Lead Free |
| Length | 127mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 40W |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount, Panel, Screw |
| Number of Outputs | 3 |
| Output Power | 40W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | BLP55 (55W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 231g |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for BEL BLP55-3000G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
