DC/DC CONVERTER 15V 3.4A
Checking distributor stock and pricing after the page loads.
| Approvals | CE |
| Contact Plating | Gold |
| Efficiency | 81% |
| Height | 1.52inch |
| Length | 6.63inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 51W |
| Mount | Chassis Mount, DIN Rail |
| Number of Outputs | 1 |
| Output | 15V |
| Output Current | 3.4A |
| Output Power | 50W |
| Output Voltage | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Melcher M |
| Width | 4.38inch |
| RoHS | Not CompliantNo |