CONVERTER DC TO DC 2A 24V OUTPUT
BEL BQ2320-7RG technical specifications.
| Approvals | UL, CSA, CE, TUV, EN |
| Package/Case | Module |
| Efficiency | 87.5% |
| Height | 0.78inch |
| Length | 6.46inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 96W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Q |
| Width | 4.37inch |
| RoHS | Not Compliant |
No datasheet is available for this part.