Sign in to ask questions about the BEL BQ2320-9RG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL BQ2320-9RG technical specifications.
| Approvals | UL, CSA, CE, TUV, EN |
| Package/Case | Module |
| Efficiency | 87.5% |
| Height | 0.78inch |
| Length | 6.46inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 96W |
| Mount | Chassis Mount, Chassis |
| Number of Outputs | 2 |
| Output Power | 120W |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Q |
| Width | 4.37inch |
| RoHS | Compliant |
Download the complete datasheet for BEL BQ2320-9RG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
