The BWS4805 is a DC/DC converter with a package type of DIP and a maximum operating temperature of 85°C. It has a minimum operating temperature of -40°C and is packaged in bulk. The converter is isolated and has a single output with a maximum current of 500mA and a maximum output power of 2.5W. It is RoHS compliant and not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Depth | 20.3mm |
| Isolation | Isolated |
| Length | 31.8mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Power | 2.5W |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |