
The BEL C1Q2 is a surface mount PTC resettable fuse with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum voltage rating of 63V and a current rating of 2A. The fuse has a power dissipation of 350mW and a resistance of 49mR. It is packaged in a 1206 case and is lead free. The C1Q2 is RoHS compliant and suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL C1Q2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Current Rating | 2A |
| DC Cold Resistance | 54mR |
| Depth | 1.52mm |
| Lead Free | Lead Free |
| Length | 3.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 350mW |
| Resistance | 49mR |
| RoHS Compliant | Yes |
| Series | C1Q |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for BEL C1Q2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
