BEL C1Q3 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | CSMD |
| Contact Plating | Tin |
| Current Rating | 3A |
| DC Cold Resistance | 35mR |
| Depth | 1.52mm |
| Length | 3.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 520mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | C1Q |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for BEL C1Q3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.