
The BEL C1Q5 is a surface mount PTC resettable fuse rated for 5A and 63V DC. It has a maximum power dissipation of 960mW and is available in the 1206 package. Operating temperature range is from -55°C to 125°C. The C1Q5 is compliant with RoHS regulations and is suitable for use in surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL C1Q5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Current Rating | 5A |
| DC Cold Resistance | 22mR |
| Depth | 1.52mm |
| Lead Free | Lead Free |
| Length | 3.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 63V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Power Dissipation | 960mW |
| Resistance | 21mR |
| RoHS Compliant | Yes |
| Series | C1Q |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for BEL C1Q5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
