
The BEL C1S4 is a 63V surface mount PTC resettable fuse with a current rating of 4A and a maximum operating temperature of 125°C. It is available in a 1206 package and is lead free. The fuse has a power dissipation of 790mW and is RoHS compliant. It is suitable for use in surface mount applications and has a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL C1S4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Contact Plating | Tin |
| Current Rating | 4A |
| DC Cold Resistance | 32mR |
| Depth | 1.52mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Power Dissipation | 790mW |
| RoHS Compliant | Yes |
| Series | C1S |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for BEL C1S4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.