Common Mode Chokes Dual 70000uH 2A 0.9Ohm DCR Chassis Mount
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL CH-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Nonstandard |
| Current Rating | 2A |
| DC Resistance (DCR) | 900mR |
| Height | 2.87inch |
| Inductance | 70mH |
| Length | 3.37inch |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Resistance | 0.9R |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Width | 2.75inch |
| RoHS | Compliant |
Download the complete datasheet for BEL CH-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.