The BEL CK1301-9ER is an enclosed AC/DC power supply with a single output of 12V and a maximum output power of 150W. It operates within a temperature range of -40°C to 71°C and is designed for chassis mount applications. The power supply has been approved for use in CE and TUV environments, with an efficiency rating of 82%. It measures 6.73 inches in length, 4.37 inches in width, and 1.86 inches in height, and is available in bulk packaging.
BEL CK1301-9ER technical specifications.
| Approvals | CE, TUV |
| Efficiency | 82% |
| Height | 1.86inch |
| Length | 6.73inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 144W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output | 12V |
| Output Power | 150W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | Melcher K |
| Width | 4.37inch |
| RoHS | Not CompliantNo |
No datasheet is available for this part.