Class 2 Transformers Designed For Printed Circuit Mounting
BEL CL2-10-24 technical specifications.
| Width | 39.7 |
| Length | 47.6 |
| Manufacturer Series | CL2 |
| Height | 34.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8504.31.40.35 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.