
General purpose power transformer, 10VA rating, 4000Vrms isolation. Features dual primary and single secondary windings with PC pin termination for through-hole mounting. Maximum output current is 420mA. Dimensions include a width of 39.7mm, length of 47.6mm, and a seated height of 34.9mm. RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL CL2-10R-24 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height - Seated (Max) | 34.9mm |
| Length | 47.6mm |
| Max Output Current | 420mA |
| Mount | Through Hole |
| Package Quantity | 50 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | CL2 |
| Termination | PC Pin |
| Weight | 0.53lb |
| Width | 39.7mm |
| RoHS | Compliant |
Download the complete datasheet for BEL CL2-10R-24 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
