Power Transformer 4000Vrms 20VA 6 Terminal PC Pin Thru-Hole
BEL CL2-20-12 technical specifications.
| Height | 41.3mm |
| Height - Seated (Max) | 41.3mm |
| Lead Free | Lead Free |
| Length | 57.2mm |
| Max Output Current | 1.66A |
| Mount | Through Hole |
| Package Quantity | 25 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | CL2 |
| Termination | PC Pin |
| Weight | 0.9lb |
| Width | 47.6mm |
| RoHS | Compliant |
No datasheet is available for this part.