The CL2-20-24 is a dual power transformer with a maximum output current of 833mA. It is lead free and RoHS compliant. The transformer is designed for through hole mount and has a package quantity of 25. It has a dual primary winding and a single secondary winding. The transformer measures 57.2mm in length, 47.6mm in width, and 41.3mm in height, with a seated height of 41.3mm.
BEL CL2-20-24 technical specifications.
| Height | 41.3mm |
| Height - Seated (Max) | 41.3mm |
| Lead Free | Lead Free |
| Length | 57.2mm |
| Max Output Current | 833mA |
| Mount | Through Hole |
| Package Quantity | 25 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | CL2 |
| Termination | PC Pin |
| Weight | 0.9lb |
| Width | 47.6mm |
| RoHS | Compliant |
No datasheet is available for this part.