This is a dual primary, single secondary power transformer with a maximum output current of 2.1A. It is designed for chassis mount applications and is compliant with RoHS regulations. The transformer has a dual primary winding and a single secondary winding, and is available in a package quantity of 20. It measures 71.4mm in length, 54.4mm in width, and 58.7mm in height, with a weight of 1.3lb.
BEL CL2-25-12 technical specifications.
| Frequency | 60Hz |
| Height | 58.7mm |
| Height - Seated (Max) | 58.7mm |
| Lead Free | Lead Free |
| Length | 71.4mm |
| Max Output Current | 2.1A |
| Mount | Chassis Mount |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | CL2 |
| Termination | Solder |
| Weight | 1.3lb |
| Width | 54.4mm |
| RoHS | Compliant |
No datasheet is available for this part.