
This dual power transformer features dual primary windings and a single secondary winding, with a maximum output current of 2.5A. It is designed for through-hole mounting and is compliant with RoHS regulations. The transformer has a weight of 522g and measures 66.7mm in length, 55.5mm in width, and 39.7mm in height, both seated and unseated. It is part of the CL2 series from BEL and is available in quantities of 20.
BEL CL2-30-12 technical specifications.
| Height | 39.7mm |
| Height - Seated (Max) | 39.7mm |
| Lead Free | Lead Free |
| Length | 66.7mm |
| Max Output Current | 2.5A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | CL2 |
| Termination | PC Pin |
| Weight | 522g |
| Width | 55.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
