The CL2-30-24 is a dual power transformer with a maximum output current of 1.25A. It features dual primary windings and a single secondary winding. The transformer is designed for through-hole mounting and is compliant with RoHS regulations. It measures 66.7mm in length, 55.5mm in width, and 39.7mm in height, with a seated height of 39.7mm. The transformer is packaged in quantities of 20 and weighs 1.2lb.
BEL CL2-30-24 technical specifications.
| Height | 39.7mm |
| Height - Seated (Max) | 39.7mm |
| Lead Free | Lead Free |
| Length | 66.7mm |
| Max Output Current | 1.25A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | CL2 |
| Termination | PC Pin |
| Weight | 1.2lb |
| Width | 55.5mm |
| RoHS | Compliant |
No datasheet is available for this part.