This dual power transformer features a maximum output current of 3.33A and is designed for chassis mount applications. It is constructed with lead-free materials and is compliant with RoHS regulations. The transformer has a dual primary winding and a single secondary winding, with a package quantity of 20 units. It measures 79.4mm in length, 54.4mm in width, and 68.2mm in height, with a seated height of 68.2mm. The transformer weighs 1.6lb and is terminated with solder connections.
BEL CL2-40-12 technical specifications.
| Height | 68.2mm |
| Height - Seated (Max) | 68.2mm |
| Lead Free | Lead Free |
| Length | 79.4mm |
| Max Output Current | 3.33A |
| Mount | Chassis Mount |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | CL2 |
| Termination | Solder |
| Weight | 1.6lb |
| Width | 54.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
