The CL2-50-12 is a dual power transformer with a maximum output current of 4.2A. It has a package quantity of 20 and is designed for through hole mounting. The transformer is lead free and RoHS compliant. It measures 63.5mm in width, 76.2mm in length, and 46mm in height, with a seated height of 46mm. The transformer weighs 771g.
BEL CL2-50-12 technical specifications.
| Height | 46mm |
| Height - Seated (Max) | 46mm |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Output Current | 4.2A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | CL2 |
| Termination | PC Pin |
| Weight | 771g |
| Width | 63.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
