
The CL2-50-24 is a dual power transformer from BEL with a dual primary winding and single secondary winding. It has a maximum output current of 2.1A and is designed for through-hole mounting. The transformer is lead-free and RoHS compliant, making it suitable for a wide range of applications. It measures 76.2mm in length, 63.5mm in width, and 46mm in height, with a weight of 1.7lb. The CL2-50-24 is available in a package quantity of 20.
BEL CL2-50-24 technical specifications.
| Height | 46mm |
| Height - Seated (Max) | 46mm |
| Lead Free | Lead Free |
| Length | 76.2mm |
| Max Output Current | 2.1A |
| Mount | Through Hole |
| Package Quantity | 20 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | CL2 |
| Termination | PC Pin |
| Weight | 1.7lb |
| Width | 63.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
