This dual power transformer features a dual primary winding and single secondary winding, with a maximum output current of 3.33A. It is designed for chassis mount applications and is compliant with RoHS regulations. The transformer has a weight of 2.8lb and measures 76.2mm in height, 63.5mm in length, and 64.3mm in width. The lead-free design ensures environmental safety.
BEL CL2-80-24 technical specifications.
| Height | 76.2mm |
| Height - Seated (Max) | 76.2mm |
| Lead Free | Lead Free |
| Length | 63.5mm |
| Max Output Current | 3.33A |
| Mount | Chassis Mount |
| Package Quantity | 1 |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Winding(s) | Single |
| Series | CL2 |
| Termination | Solder |
| Weight | 2.8lb |
| Width | 64.3mm |
| RoHS | Compliant |
No datasheet is available for this part.