The CP1001-9RG DC/DC converter from BEL operates over a temperature range of -40 to 71 degrees Celsius. It has a single output and is designed for board mount applications. The converter can handle input voltages between 33.6 and 72 volts. The JEDEC package code is R-MXMA-X, indicating a specific package type. The number of functions and outputs is 1 each.
BEL CP1001-9RG technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-MXMA-X |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 33.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.