The BEL CP1001-9RK power supply is a compact, chassis mount design with a module case configuration. It is packaged in bulk and features a single output. This power supply operates efficiently at 88% and can withstand temperatures ranging from -40 degrees Celsius to 71 degrees Celsius. It is certified for use in various markets, including those in the United States, Canada, Europe, and other regions. The CP1001-9RK has a maximum power dissipation of 183 watts.
BEL CP1001-9RK technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Package/Case | Module |
| Efficiency | 88% |
| Height | 0.78inch |
| Length | 6.73inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 183W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 4.37inch |
| RoHS | Compliant |
No datasheet is available for this part.