
The CP131-A is a linear DC/DC converter with an output voltage of 15V and a maximum power dissipation of 85W. It is designed for chassis mount and operates within a temperature range of 0 to 50°C. The converter has three outputs and is approved by UL, CSA, VDE, and CE. It has a package quantity of five and weighs 4.08kg. The CP131-A is part of the LINEAR series from manufacturer BEL.
BEL CP131-A technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Depth | 123.7mm |
| Efficiency | 55% |
| Height | 3.28inch |
| Lead Free | Contains Lead |
| Length | 11inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 85W |
| Mount | Chassis Mount |
| Number of Outputs | 3 |
| Output Voltage | 15V |
| Package Quantity | 5 |
| Series | LINEAR |
| Weight | 4.08kg |
| Width | 4.87inch |
| RoHS | Not Compliant |
Download the complete datasheet for BEL CP131-A to view detailed technical specifications.
No datasheet is available for this part.