BEL CP131-AG technical specifications.
| Package/Case | 100 |
| Depth | 123.7mm |
| Efficiency | 55% |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 279.4mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.7A |
| Max Power Dissipation | 81W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 3 |
| Output Current | 8A |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Linear CP131 |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 4.05kg |
| Width | 123.7mm |
| RoHS | Compliant |
Download the complete datasheet for BEL CP131-AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
