The DC/DC converter board mount device, part number CP197-AG, is a high-performance power supply that operates within a temperature range of 0°C to 70°C. It is designed to provide a maximum output current of 50 amps and a maximum power dissipation of 250 watts. The device is compliant with various international standards, including UL, CSA, CE, TUV, IEC, and EN, and is also RoHS compliant. With an efficiency of 45%, this converter is suitable for a range of applications. It is mounted via screws and features a chassis mount design.
BEL CP197-AG technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Depth | 123.95mm |
| Efficiency | 45% |
| Height | 3.5inch |
| Isolation Voltage | 3kV |
| Length | 16.75inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 250W |
| Mount | Chassis Mount, Screw |
| Number of Outputs | 1 |
| Output Current | 50A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | LINEAR |
| Voltage - Output 1 | 5V |
| Width | 4.88inch |
| RoHS | Compliant |
No datasheet is available for this part.