
The BEL CP3020-9R is a 3-output AC/DC power supply with an efficiency of 88%. It is designed for use in a variety of applications, including chassis mount and DIN rail installations. The power supply operates within a temperature range of -40°C to 71°C and has a maximum power dissipation of 187W. It meets international safety and regulatory standards, including UL, CSA, CE, TUV, IEC, and EN. The power supply is packaged in a module format and is available in bulk quantities.
BEL CP3020-9R technical specifications.
| Approvals | UL, CSA, CE, TUV, IEC, EN |
| Package/Case | Module |
| Efficiency | 88% |
| Height | 0.78inch |
| Length | 6.73inch |
| Max Operating Temperature | 71°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 187W |
| Mount | Chassis Mount, DIN Rail |
| Number of Outputs | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | P |
| Width | 4.37inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for BEL CP3020-9R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
