DC-DC Regulated Power Supply Module, 3 Output, Hybrid, MODULE
BEL CP3020-9RG technical specifications.
| Max Operating Temperature | 71 |
| Min Operating Temperature | -40 |
| Terminal Position | UNSPECIFIED |
| JEDEC Package Code | R-MXMA-X |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 3 |
| Input Voltage-Max | 72 |
| Input Voltage-Min | 33.6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for BEL CP3020-9RG to view detailed technical specifications.
No datasheet is available for this part.