
The CP323-A is a dual output DC/DC converter with two outputs, 5V and 12V, and a maximum power dissipation of 58W. It operates within a temperature range of 0°C to 70°C and has a maximum output current of 4A. The device is chassis mount and contains lead, making it non-RoHS compliant. It has an isolation voltage of 3kV and an efficiency of 55%. The CP323-A is part of the Linear BB series from BEL.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the BEL CP323-A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 55% |
| Isolation Voltage | 3kV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Power Dissipation | 58W |
| Mount | Chassis Mount |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| Series | Linear BB |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Weight | 2.72kg |
| RoHS | Not Compliant |
Download the complete datasheet for BEL CP323-A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
