
Four-output, 200W DC-DC regulated power supply module featuring hybrid technology. Delivers 5V @ 20A, 3.3V @ 20A, 12V @ 2.5A, and -12V @ 2.5A. Boasts 83% efficiency and 1.5kV isolation voltage, operating from -25°C to 50°C. ROHS compliant and includes UL, CSA, CE, and TUV approvals. Designed for rack, chassis, or desktop mounting.
Sign in to ask questions about the BEL CPA200-4530G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
BEL CPA200-4530G technical specifications.
| Approvals | UL, CSA, CE, TUV |
| Current - Output 1 | 20A |
| Current - Output 2 | 20A |
| Current - Output 3 | 2.5A |
| Depth | 128.7mm |
| Efficiency | 83% |
| Height | 5.07inch |
| Isolation Voltage | 1.5kV |
| Lead Free | Lead Free |
| Length | 171.94mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 2.5A |
| Max Output Power | 250W |
| Max Power Dissipation | 200W |
| Mount | Rack, Chassis Mount, Desktop |
| Number of Outputs | 4 |
| Output Power | 200W |
| Output Voltage | -12V |
| Package Quantity | 20 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CPA |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 12V |
| Voltage - Output 4 | -12V |
| Width | 1.6inch |
| RoHS | Compliant |
Download the complete datasheet for BEL CPA200-4530G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.